Filter Your Search
11 - 20 of 103,201 results
|
LMV321AIDBVR
Texas Instruments
|
$0.0594 | Yes | Yes | Active | 4 mV | 1.7 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23-5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
LMV321AIDCKR
Texas Instruments
|
$0.0594 | Yes | Yes | Active | 4 mV | 1.7 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G5 | e3 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
LMV324AIPWR
Texas Instruments
|
$0.0600 | Yes | Yes | Active | 4 mV | 1.7 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | e3 | 77 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LMV321AUIDBVR
Texas Instruments
|
$0.0611 | Yes | Yes | Active | 4 mV | 1.7 V/us | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 100000 | NO | R-PDSO-G5 | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-01-09 | ||||||||
|
LM358BIDR
Texas Instruments
|
$0.0629 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
HV56020T-V/KXX
Microchip Technology Inc
|
$0.0629 | Yes | Active | 124 Hz | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | 0.09 V/us | 5.5 V | OTHER | 72 | S-PQCC-N43 | 125 °C | 43 | PLASTIC/EPOXY | HVQCCN | LCC43/48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-43 | compliant | EAR99 | 8542.33.00.01 | Microchip | 2020-03-23 | |||||||||||||||||||||||
|
LM2902LVIDR
Texas Instruments
|
$0.0630 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 640 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | 15 pA | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||
|
LM2902LVIPWR
Texas Instruments
|
$0.0630 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 640 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | 15 pA | 6 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | e3 | 92 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||
|
LM2904BIDGKR
Texas Instruments
|
$0.0654 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 4 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-10-11 | ||||
|
LM2904BIDR
Texas Instruments
|
$0.0669 | Yes | Yes | Active | 3 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | 5 nA | NO | NO | YES | NO | NO | 40 V | AUTOMOTIVE | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-02-23 |