Filter Your Search
41 - 50 of 103,201 results
|
RC4558PE4
Texas Instruments
|
$0.1049 | Yes | Yes | Obsolete | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TL084HIPWR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 2020-12-05 | ||||||||
|
TL074HIDR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-11-09 | ||||||
|
TL074HIPWR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-11-09 | |||||
|
LM358PWRG4-JF
Texas Instruments
|
$0.1069 | Yes | Yes | Obsolete | 7 mV | 0.3 V/us | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 26 V | COMMERCIAL | 700 | 15000 | NO | R-PDSO-G8 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-8 | 8 | compliant | Texas Instruments | ||||||||||||
|
TL084HIDR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 2020-12-05 | ||||||||
|
LM324ADE4
Texas Instruments
|
$0.1070 | Yes | Yes | Obsolete | 3 mV | 0.5 V/us | 200 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 75 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1989-03-01 | ||||||
|
LM2904BAIDDFR
Texas Instruments
|
$0.1088 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 8 PIN | compliant | Texas Instruments | ||||||||||||||
|
LM358BAIPWR
Texas Instruments
|
$0.1088 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | R-PDSO-G8 | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | Texas Instruments | ||||||||||||||
|
LM358BAIDGKR
Texas Instruments
|
$0.1088 | Yes | Yes | Active | 2 mV | 0.5 V/us | 50 nA | 1.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | NO | NO | YES | NO | NO | 40 V | 1200 | 35000 | NO | S-PDSO-G8 | e3 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments |