Filter Your Search
1 - 2 of 2 results
|
5962-8859301MPA
Precision Monolithics Inc
|
Check for Price | Obsolete | 125 µV | 0.05 V/us | 5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 500 | R-CDIP-T8 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||
|
5962-8859301MPA
Analog Devices Inc
|
$33.2822 | No | No | Not Recommended | 125 µV | 0.05 V/us | 5 nA | 1.55 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | YES | 0.1 V/us | 20 V | MILITARY | 500 | 1000000 | R-CDIP-T8 | Qualified | e0 | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | not_compliant | DIP | DIP, DIP8,.3 | 8 | EAR99 | 8542.31.00.01 | Analog Devices |