Parametric results for: 5962R8771003VGA under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 5962r8771003vga Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
5962R8771003VGA
National Semiconductor Corporation
Check for Price No Transferred 4 mV 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO NO NO NO NO 32 V MILITARY 1000 25000 NO O-MBCY-W8 Not Qualified 70 dB 1 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 8 METAL DIE CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY DIE, CAN8,.2 8 unknown EAR99 8542.33.00.01
5962R8771003VGA
Texas Instruments
Check for Price No Active 2 mV 0.5 V/us 1 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 50 nA 32 V MILITARY 700 O-MBCY-W8 Qualified 80 dB 1 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 100k Rad(Si) V 8 METAL TO-99 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC TO-99 TO-99, 8 not_compliant EAR99 8542.33.00.01