Filter Your Search
1 - 8 of 8 results
|
AD628ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
AD628ARZ-R7
Analog Devices Inc
|
$5.1489 | No | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | |||
|
AD628ARZ
Analog Devices Inc
|
$4.2208 | No | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | |||
|
AD628ARZ-RL
Analog Devices Inc
|
$4.3754 | No | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | ||
|
AD628ARZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
AD628ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
AD628ARZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||
|
AD628ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 1.5 mV | 0.3 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |