Parametric results for: AD8014AR-REEL under Operational Amplifiers

Filter Your Search

|
Manufacturer Part Number: ad8014arreel

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power Supplies
Power
Programmable Power
Supply Voltage Limit-Max
Temperature Grade
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Source Content uid
ECCN Code
HTS Code
AD8014AR-REEL7
Rochester Electronics LLC
Check for Price No Active 6 mV 4600 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e0 57 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8014AR-REEL
Rochester Electronics LLC
Check for Price No Active 6 mV 4600 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 e0 57 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC MS-012AA, SOIC-8 8 unknown
AD8014AR-REEL7
Analog Devices Inc
Check for Price No Obsolete 6 mV 4600 V/us 15 µA 1.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 15 µA YES NO NO NO -6.3 V 5/+-5 V NO NO 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e0 57 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant AD8014AR-REEL7 EAR99 8542.33.00.01
AD8014AR-REEL
Analog Devices Inc
Check for Price No Obsolete 6 mV 4600 V/us 15 µA 1.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 15 µA YES NO NO NO -6.3 V 5/+-5 V NO NO 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e0 57 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant AD8014AR-REEL EAR99 8542.33.00.01