Parametric results for: AD8014AR-REEL under Operational Amplifiers

Filter Your Search

1 - 10 of 103,098 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD8676ARMZ
Analog Devices Inc
$3.7047 No Yes Active 250 µV 2.5 V/us 4.5 mA 8.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 708000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8606ARMZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 9000 110000 NO S-PDSO-G8 Not Qualified e3 85 dB 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 unknown EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Analog Devices Inc
$4.1535 No Yes Active 750 µV 5 V/us 300 pA 6 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES 6 V AUTOMOTIVE 10000 110000 R-PDSO-G14 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
LM124
AMD
Check for Price Obsolete 7 mV 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR MILITARY 1000 R-XUUC-N14 Not Qualified 85 dB 125 °C -55 °C 14 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE 0.058 X 0.063 INCH, DIE-14 14 unknown EAR99 8542.33.00.01
LM124
National Semiconductor Corporation
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP unknown
LM124
Texas Instruments
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.33.00.01
ADA4096-2ARMZ
Analog Devices Inc
$4.4464 No Yes Active 500 µV 0.3 V/us 19 nA 200 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 15 nA YES YES YES -18 V 18 V AUTOMOTIVE 595 7080 S-PDSO-G8 Not Qualified e3 86 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8217BRMZ
Analog Devices Inc
$2.1451 No Yes Active 250 µV 1 V/us 800 µA 1 OPERATIONAL AMPLIFIER 85 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 300 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 R-PDSO-G14 e3 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown
AD8675ARZ
Analog Devices Inc
$2.7966 No Yes Active 240 µV 2.5 V/us 450 pA 3.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 700000 NO R-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices