Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Technology |
Power Supplies
|
Supply Voltage Limit-Max
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
Source Content uid
|
Manufacturer Package Code
|
ECCN Code
|
HTS Code
|
![]() |
AD8203YRZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 mV | 0.33 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||
![]() |
AD8203YRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 1 mV | 0.33 V/us | 1 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 5 V | 12.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | AD8203YRZ-RL | R-8 | EAR99 | 8542.33.00.01 |