Parametric results for: AD8203YRZ-RL under Operational Amplifiers

Filter Your Search

1 - 10 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADHV4702-1BCPZ-R7
Analog Devices Inc
$20.6918 No Yes Active 1 mV 74 V/us 2 pA 1 OPERATIONAL AMPLIFIER BCDMOS -112.5 V 112.5 V INDUSTRIAL S-XQCC-N12 160 dB 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.7 mm QUAD 800 µm 7 mm 7 mm ANALOG DEVICES INC LFCSP-12 12 CP-12-8 compliant 2018-11-28 Analog Devices
ADHV4702-1BCPZ
Analog Devices Inc
$19.6544 No Yes Active 1 mV 74 V/us 2 pA 1 OPERATIONAL AMPLIFIER BCDMOS -112.5 V 112.5 V INDUSTRIAL S-XQCC-N12 160 dB 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.7 mm QUAD 800 µm 7 mm 7 mm ANALOG DEVICES INC LFCSP-12 12 CP-12-8 compliant 2018-11-28 Analog Devices
SM73303MME/NOPB
Texas Instruments
Check for Price Yes Obsolete 6 mV 3 mA 2 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 115 pA YES YES NO NO NO NO 5.5 V INDUSTRIAL 6300 NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC TSSOP, TSSOP8,.19 unknown EAR99 8542.33.00.01
AZV358MM-G1
Diodes-BCD
Check for Price Transferred 9 mV 1 V/us 500 nA 2 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V INDUSTRIAL 1000 S-PDSO-G8 Not Qualified 63 dB 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 3 mm 3 mm BCD SEMICONDUCTOR MANUFACTURING LTD TSSOP, 8 unknown EAR99 8542.33.00.01 MSOP
MAX9617AXT+
Analog Devices Inc
Check for Price Yes Active 25 µV 0.7 V/us 580 pA 111 µA 116 dB 1 OPERATIONAL AMPLIFIER 3.3 V BICMOS VOLTAGE-FEEDBACK 80 pA YES YES YES YES NO NO 6 V AUTOMOTIVE 1500 1412537 NO R-PDSO-G6 Not Qualified e4 135 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm 6 6-SC70-N/A 2009-08-20 Analog Devices 6-SC70-N/A
LMV722MMX/NOPB
Texas Instruments
$1.0528 Yes Yes Active 3 mV 5.25 V/us 260 nA 2.4 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 400 nA YES NO NO NO NO NO 5.5 V INDUSTRIAL 10000 1000 NO S-PDSO-G8 Not Qualified e3 89 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.09 mm 3 mm 3 mm TEXAS INSTRUMENTS INC GREEN, MSOP-8 8 compliant Texas Instruments EAR99 8542.33.00.01 MSOP
MCP617-I/SL
Microchip Technology Inc
Check for Price Yes Yes Active 150 µV 0.08 V/us 2 OPERATIONAL AMPLIFIER 5 V BICMOS 7 V INDUSTRIAL 190 R-PDSO-G14 Not Qualified e3 100 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC SOP, 14 compliant EAR99 8542.33.00.01 SOIC
TLC080QDRQ1
Texas Instruments
Check for Price Obsolete 3.3 mV 16 V/us 700 pA 3.5 mA 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 8.5 V/us 17 V AUTOMOTIVE 10000 100000 NO R-PDSO-G8 Not Qualified 110 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01 SOIC
MAX4392EUA+
Analog Devices Inc
Check for Price Yes Active 1 OPERATIONAL AMPLIFIER BICMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC MO-187C-AA, UMAX-8 8 8-MINI_SO-N/A compliant 2002-01-03 Analog Devices 8-MINI_SO-N/A
SM73307MMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 430 µV 4.1 mA 2 OPERATIONAL AMPLIFIER BICMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 10000 NO R-PDSO-G8 Not Qualified 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP unknown