Parametric results for: AD822BQ under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ad822bq Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AD822BQ
Analog Devices Inc
Check for Price No Obsolete 500 µV 3.5 V/us 5 pA 750 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V FET -18 V 18 V INDUSTRIAL 2000 R-GDIP-T8 Not Qualified e0 80 dB 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.33.00.01