Filter Your Search
1 - 2 of 2 results
|
AD8397ARDZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 53 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | 14000 | R-PDSO-G8 | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||
|
AD8397ARDZ-REEL7
Analog Devices Inc
|
$5.0105 | No | Yes | Active | 3 mV | 53 V/us | 900 nA | 30 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 nA | YES | NO | NO | NO | -13.2 V | NO | NO | 13.2 V | INDUSTRIAL | 14000 | 11220 | NO | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | RD-8-2 | EAR99 | 8542.33.00.01 | Analog Devices |