Parametric results for: AD8479ARZ under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8479arz
Select parts from the table below to compare.
Compare
Compare
AD8479ARZ
Analog Devices Inc
$6.2773 Buy No Yes Active 3 mV 8.8 V/us 650 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES NO NO YES -18 V NO NO 18 V NO R-PDSO-G8 e3 90 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUT LINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8479ARZ-RL
Analog Devices Inc
$6.4415 Buy No Yes Active 3 mV 8.8 V/us 650 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES NO NO YES -18 V NO NO 18 V NO R-PDSO-G8 e3 90 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices