Filter Your Search
1 - 2 of 2 results
|
AD8544ARUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 980 | R-PDSO-G14 | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||||||||
|
AD8544ARUZ-REEL
Analog Devices Inc
|
$1.5310 | No | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 3.4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | R-PDSO-G14 | Not Qualified | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | compliant | RU-14 | EAR99 | 8542.33.00.01 | Analog Devices |