Parametric results for: AD8599TRZ-EP-R7 under Operational Amplifiers

Filter Your Search

11 - 20 of 103,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CMA17
Apex Microtechnology Inc
Check for Price Active 5 mV 100 pA 17 OPERATIONAL AMPLIFIER 12 V 13 V R-XUUC-N69 Not Qualified 69 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER APEX MICROTECHNOLOGY INC DIE DIE, 69 compliant EAR99 8542.33.00.01
CMA17
Cirrus Logic
Check for Price Transferred 5 mV 100 pA 17 OPERATIONAL AMPLIFIER 12 V 13 V R-XUUC-N69 Not Qualified 69 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER CIRRUS LOGIC INC DIE DIE, 69 unknown EAR99 8542.33.00.01
LM324X2DBLE
Texas Instruments
Check for Price No Obsolete 9 mV 0.3 V/us 500 nA 6 mA 65 dB 8 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 25 nA YES NO 32 V COMMERCIAL 15000 R-PDSO-G30 Not Qualified 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY SSOP SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SOP30,.4 30 not_compliant EAR99 8542.33.00.01 Texas Instruments
TL084X2DBLE
Texas Instruments
Check for Price No Obsolete 20 mV 13 V/us 10 nA 22.4 mA 70 dB 8 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO -18 V 18 V COMMERCIAL 3000 15000 R-PDSO-G30 Not Qualified 76 dB 70 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY SSOP SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SSOP, SOP30,.4 30 not_compliant EAR99 8542.33.00.01 Texas Instruments
TL074X2DBLE
Texas Instruments
Check for Price No Obsolete 13 mV 13 V/us 7 nA 20 mA 70 dB 8 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 15000 R-PDSO-G30 Not Qualified 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY SSOP SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SOP30,.4 30 not_compliant EAR99 8542.33.00.01
TL064X2DBLE
Texas Instruments
Check for Price No Obsolete 20 mV 3.5 V/us 10 nA 2 mA 70 dB 8 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G30 Not Qualified 86 dB 70 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY SSOP SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SOP30,.4 30 not_compliant EAR99 8542.33.00.01
TLC274X2DBLE
Texas Instruments
Check for Price No No Obsolete 12 mV 4.6 V/us 600 pA 17.6 mA 65 dB 8 OPERATIONAL AMPLIFIER 10 V -15 V CMOS VOLTAGE-FEEDBACK 600 pA YES YES NO 18 V COMMERCIAL 2200 10000 R-PDSO-G30 Not Qualified 85 dB 70 °C NOT SPECIFIED NOT SPECIFIED 30 PLASTIC/EPOXY SSOP SOP30,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SOP30,.4 30 not_compliant EAR99 8542.33.00.01
NJM2116M
New Japan Radio Co Ltd
Check for Price Yes Obsolete 5 mV 45 V/us 2 µA 4.5 mA 6 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES NO NO YES -6.75 V NO NO 6.75 V INDUSTRIAL 200000 1780 YES R-PDSO-G20 Not Qualified e6 60 dB 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SOP20,.25,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 2 mm 5 mm 10 mm NEW JAPAN RADIO CO LTD SOIC SSOP, SOP20,.25,40 20 compliant EAR99 8542.33.00.01
NJM2116V-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Obsolete 5 mV 45 V/us 2 µA 6 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -6.75 V 6.75 V INDUSTRIAL 200000 R-PDSO-G20 Not Qualified e6 60 dB 85 °C -40 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm NEW JAPAN RADIO CO LTD SSOP SSOP-20 20 compliant EAR99 8542.33.00.01
NJM2116M-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Obsolete 5 mV 45 V/us 2 µA 6 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -6.75 V 6.75 V INDUSTRIAL 200000 R-PDSO-G20 Not Qualified e6 60 dB 85 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 950 µm DUAL 2 mm 5 mm 10 mm NEW JAPAN RADIO CO LTD SOIC DMP-20 20 compliant EAR99 8542.33.00.01