Filter Your Search
31 - 40 of 103,097 results
|
AD8218BRMZ
Analog Devices Inc
|
$2.2532 | No | Yes | Active | 1 | OPERATIONAL AMPLIFIER | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||||||
|
MCP6001T-I/OT
Microchip Technology Inc
|
$0.2486 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||||||||
|
OPA129U
Texas Instruments
|
$5.0436 | Yes | Yes | Obsolete | 5 mV | 2.5 V/us | 0.25 pA | 1.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 0.25 pA | YES | YES | NO | NO | -18 V | NO | NO | 1 V/us | 18 V | AUTOMOTIVE | 1000 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 118 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1994-01-01 | |||||||||
|
AD8675ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 240 µV | 2.5 V/us | 450 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | R-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||||||
|
AD8418AWBRZ
Analog Devices Inc
|
$2.8307 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
|
LM324N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||
|
LM324N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 75 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AD8616ARZ
Analog Devices Inc
|
$2.9937 | No | Yes | Active | 60 µV | 12 V/us | 550 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | 0.5 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 24 | 1500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
AD8236ARMZ
Analog Devices Inc
|
$2.3662 | No | Yes | Active | 3.5 mV | 23 kHz | 0.009 V/us | 600 pA | 40 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 1.8 V | -2.5 V | 130 pA | -3 V | 0.001 % | 3 V | AUTOMOTIVE | 5 | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
AD8541ARZ
Analog Devices Inc
|
$0.7963 | No | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | NO | R-PDSO-G8 | Not Qualified | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |