Parametric results for: AD8606ACBZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8606acbzreel7
Select parts from the table below to compare.
Compare
Compare
package
AD8606ACBZ-REEL7
Analog Devices Inc
$2.8304 No Yes Active 750 µV 5 V/us 250 pA 3 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 10000 110000 NO R-PBGA-B8 Not Qualified e1 90 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 675 µm 1.43 mm 1.775 mm ANALOG DEVICES INC BGA WLCSP-8 8 CB-8-1 Compliant EAR99 8542.33.00.01 Analog Devices