Parametric results for: AD8667ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8667armzr2
Select parts from the table below to compare.
Compare
Compare
AD8667ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 450 µV 0.26 V/us 105 pA 650 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES YES 9 V AUTOMOTIVE 520 200000 S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
AD8667ARMZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 450 µV 0.26 V/us 105 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 9 V AUTOMOTIVE 520 S-PDSO-G8 e3 100 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown