Parametric results for: AD8694ARUZ-REEL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8694aruzreel
Select parts from the table below to compare.
Compare
Compare
AD8694ARUZ-REEL
Analog Devices Inc
$2.9557 No Yes Active 3 mV 5 V/us 260 pA 5.2 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES NO 6 V AUTOMOTIVE 10000 60000 R-PDSO-G14 Not Qualified e3 95 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB-1, TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
AD8694ARUZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 3 mV 5 V/us 260 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 R-PDSO-G14 e3 95 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown