Filter Your Search
1 - 2 of 2 results
![]() |
ADA4891-1ARJZ-R7
Analog Devices Inc
|
$1.2834 | No | Yes | Active | 10 mV | 140 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 240000 | 3980 | YES | R-PDSO-G5 | Not Qualified | e3 | 87 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
ADA4891-1ARJZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 140 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 87 dB | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown |