Parametric results for: ADA4896-2ARMZ-R7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ada48962armzr7
Select parts from the table below to compare.
Compare
Compare
ADA4896-2ARMZ-R7
Analog Devices Inc
$8.5952 Buy No Yes Active 500 µV 120 V/us 4 µA 6.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 4 µA YES NO YES NO -5.5 V NO NO 5.5 V AUTOMOTIVE 230000 56200 YES S-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices