Filter Your Search
1 - 1 of 1 results
|
HA17458-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.6 V/us | 1.1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 8 | PRDP0008AF | compliant | EAR99 | 8542.33.00.01 | 1997-08-01 | Renesas Electronics |