Filter Your Search
1 - 2 of 2 results
|
ISL28117FBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 190 µV | 0.5 V/us | 1.5 nA | 680 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | YES | YES | -42 V | NO | NO | 42 V | AUTOMOTIVE | 1500 | 3000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | DFN, MSOP, SOIC | SOIC-8 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28117FBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | OPERATIONAL AMPLIFIER | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics |