Parametric results for: LM2904N under Operational Amplifiers

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm2904n
Select parts from the table below to compare.
Compare
Compare
LM2904NG
onsemi
$0.1988 Yes Yes Obsolete 7 mV 0.6 V/us 500 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO NO NO 32 V INDUSTRIAL 1000 15000 NO R-PDIP-T8 Not Qualified e3 70 dB 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ONSEMI 8 LEAD PDIP 8 626-05 compliant EAR99 8542.33.00.01 onsemi
LM2904N
onsemi
$0.2063 Yes Yes Obsolete 7 mV 500 nA 3 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO NO NO NO NO NO 32 V INDUSTRIAL 15000 NO R-PDIP-T8 Not Qualified e3 80 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm ONSEMI PDIP-8 8 626-05 compliant EAR99 8542.33.00.01 onsemi DIP-8
LM2904N/NOPB
Texas Instruments
$0.5218 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO R-PDIP-T8 Not Qualified e4 70 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments GREEN, PLASTIC, DIP-8
LM2904NDS
Motorola Semiconductor Products
Check for Price No Obsolete 2 mV 500 nA 3 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO INDUSTRIAL 15000 R-PDIP-T8 e0 100 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown EAR99 8542.33.00.01 DIP, DIP8,.3
LM2904N
National Semiconductor Corporation
Check for Price No Transferred 10 mV 0.1 V/us 50 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 25000 R-PDIP-T8 Not Qualified e0 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP 8 not_compliant EAR99 8542.33.00.01 PLASTIC, DIP-8
LM2904N
Freescale Semiconductor
Check for Price Transferred 7 mV 500 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 26 V INDUSTRIAL R-PDSO-G8 Not Qualified 70 dB 105 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 4.45 mm 7.62 mm 9.78 mm FREESCALE SEMICONDUCTOR INC SOIC 8 unknown EAR99 8542.33.00.01 PLASTIC, SOP-8
LM2904NDS
Freescale Semiconductor
Check for Price No Obsolete 2 mV 500 nA 3 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO INDUSTRIAL 15000 R-PDIP-T8 e0 100 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.33.00.01 DIP, DIP8,.3
LM2904N/A+
Texas Instruments
Check for Price No Obsolete 7 mV 250 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES INDUSTRIAL 100000 R-PDIP-T8 e0 70 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.33.00.01 DIP, DIP8,.3
LM2904N/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 mV 0.1 V/us 50 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 25000 R-PDIP-T8 Not Qualified e3 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP 8 compliant EAR99 8542.33.00.01 PLASTIC, DIP-8
LM2904NS
Freescale Semiconductor
Check for Price No Obsolete 2 mV 500 nA 3 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO INDUSTRIAL 15000 R-PDIP-T8 Not Qualified e0 100 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.33.00.01 DIP, DIP8,.3