Parametric results for: LM321MF/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: lm321mfnopb
Select parts from the table below to compare.
Compare
Compare
package
LM321MF/NOPB
Texas Instruments
$0.4355 Yes Yes Active 7 mV 0.5 V/us 500 nA 700 µA 65 dB 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 32 V INDUSTRIAL 1000 25000 NO R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23 5 Compliant EAR99 8542.33.00.01
package
LM321MF/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 9 mV 0.4 V/us 500 nA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK YES NO 32 V INDUSTRIAL 1000 R-PDSO-G5 Not Qualified e3 85 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.22 mm 1.6 mm 2.92 mm SOT-23 5 Compliant EAR99 8542.33.00.01 SOT-23, 5 PIN