Parametric results for: LM324AN under Operational Amplifiers

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm324an
Select parts from the table below to compare.
Compare
Compare
LM324AN
onsemi
$0.1533 Buy Yes Obsolete 5 mV 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA NO NO YES NO NO 32 V COMMERCIAL 15000 R-PDIP-T14 Not Qualified e3 85 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.2 mm ONSEMI PDIP-14 DIP-14 14 646-06 compliant EAR99 8542.33.00.01 onsemi
LM324AN
Texas Instruments
$0.2217 Buy Yes Yes Active 3 mV 0.5 V/us 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 75 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDIP-T14 Not Qualified e4 80 dB 70 °C 14 PLASTIC/EPOXY DIP SOP14,.25 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments 1986-02-11
LM324AN/NOPB
Texas Instruments
$0.8282 Buy Yes Yes Active 7 mV 0.5 V/us 200 nA 1.2 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 30 nA NO NO YES NO NO 32 V COMMERCIAL 1000 15000 NO R-PDIP-T14 Not Qualified e4 85 dB 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM324ANS
Texas Instruments
Check for Price Buy Yes Yes Active 5 mV 0.5 V/us 200 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1200 R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM324AN/B+
National Semiconductor Corporation
Check for Price Buy No Transferred 5 mV 4 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO YES COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.33.00.01
LM324AN/A+
Texas Instruments
Check for Price Buy Obsolete 5 mV 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES NO NO 32 V 1000 15000 NO R-PDIP-T14 85 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP , 14 unknown EAR99 8542.33.00.01
LM324AN-14
Signetics
Check for Price Buy Obsolete 5 mV 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES NO NO 32 V 1000 15000 NO R-PDIP-T14 Not Qualified 85 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP , unknown EAR99 8542.33.00.01
LM324ANG
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 mV 0.6 V/us 200 nA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR -16 V 16 V COMMERCIAL 1000 R-PDIP-T14 COMMERCIAL e3 70 dB NOT SPECIFIED 70 °C 260 40 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm ROCHESTER ELECTRONICS LLC DIP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 14 unknown
LM324AN
Freescale Semiconductor
Check for Price Buy No Obsolete 5 mV 4 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK YES NO YES 5/30 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
LM324AN/NOPB
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 mV 200 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES NO NO 32 V 1000 15000 NO R-PDIP-T14 e3 85 dB 1 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm ROCHESTER ELECTRONICS LLC DIP 14 unknown EAR99 8542.33.00.01