Parametric results for: LM8261M5X/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: lm8261m5xnopb
Select parts from the table below to compare.
Compare
Compare
LM8261M5X/NOPB
Texas Instruments
$1.7378 Yes Yes Active 5 mV 12 V/us 2.8 µA 1.25 mA 64 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 µA YES 550 nA NO NO NO -16 V NO NO 8 V/us 16 V INDUSTRIAL 21000 1995.262315 NO R-PDSO-G5 Not Qualified e3 110 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.33.00.01 Texas Instruments
LM8261M5X/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 7 mV 15 V/us 1 µA 1.9 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES NO NO NO -16 V NO NO 7 V/us 16 V INDUSTRIAL 24000 1410 NO R-PDSO-G5 Not Qualified e3 88 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 953 µm DUAL 1.22 mm 1.6 mm 2.92 mm NATIONAL SEMICONDUCTOR CORP SOT-23 5 compliant EAR99 8542.33.00.01 SOT-23, 5 PIN