![]() |
LMV321IDBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 mV | 1 V/us | 250 nA | 250 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | 3/5 V | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | LMV321IDBVRG4 | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 |