Filter Your Search
1 - 10 of 103,149 results
|
ADHV4702-1BCPZ-R7
Analog Devices Inc
|
$20.6918 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||||
|
ADHV4702-1BCPZ
Analog Devices Inc
|
$19.6544 | No | Yes | Active | 1 mV | 74 V/us | 2 pA | 1 | OPERATIONAL AMPLIFIER | BCDMOS | -112.5 V | 112.5 V | INDUSTRIAL | S-XQCC-N12 | 160 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.7 mm | QUAD | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | LFCSP-12 | 12 | CP-12-8 | compliant | 2018-11-28 | Analog Devices | ||||||||||||||||||||||||||
|
TS932AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 0.5 V/us | 150 pA | 66 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MAX44248AUA+
Maxim Integrated Products
|
$3.1647 | Yes | Transferred | 10 µV | 0.7 V/us | 700 pA | 2 | OPERATIONAL AMPLIFIER | 10 V | BICMOS | 40 V | AUTOMOTIVE | 1000 | S-PDSO-G8 | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, UMAX-8 | 8 | compliant | SOIC | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MAX4470EX
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 mV | 2000 V/us | 4.25 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 9 | R-PDSO-G5 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | MO-203, SC-70, 5 PIN | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LMV715MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 3.2 mV | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 6300 | NO | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LMV951MK/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 mV | 880 µA | 1 | OPERATIONAL AMPLIFIER | 1 V | BICMOS | VOLTAGE-FEEDBACK | 80 nA | YES | NO | NO | YES | NO | NO | 3.1 V | AUTOMOTIVE | 2700 | 14100 | NO | R-PDSO-G6 | Not Qualified | e3 | 77 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.65 mm | 2.97 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SOT-23, 6 PIN | 6 | compliant | SOT-23 | EAR99 | 8542.33.00.01 | ||||||||||||
|
ISL55191IBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 µV | 260 V/us | 19 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 19 µA | YES | NO | YES | NO | NO | NO | 150 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | ROHS COMPLIANT, SOIC-8 | 8 | compliant | SOIC | EAR99 | 8542.33.00.01 | |||||||||||
|
TSV914AID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 mV | 4.5 V/us | 1 pA | 4.4 mA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8000 | 5600 | NO | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | 14 | unknown | SOIC | EAR99 | 8542.33.00.01 | ||||||||||
|
CA3160E
Harris Semiconductor
|
Check for Price | No | Transferred | 15 mV | 10 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |