Filter Your Search
1 - 3 of 3 results
|
LT1210CT7#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e0 | 60 dB | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TAPE AND REEL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | ZIP, ZIP7,.15,.2TB | 3 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1210CT7#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e3 | 60 dB | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TAPE AND REEL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | ZIP, ZIP7,.15,.2TB | 3 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1210CT7#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 20 mV | 900 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e3 | 60 dB | 1 | 70 °C | 245 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 7 PIN | compliant | EAR99 | 8542.33.00.01 |