Filter Your Search
1 - 10 of 72 results
|
LT1812CS6#TRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 750 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 100000 | R-PDSO-G6 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1812IS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G5 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT | 5 | S5 | ||||||
|
LT1812IS6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | 400 | YES | R-PDSO-G6 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT | 6 | S6 | ||||
|
LT1812IS6#TR
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 750 V/us | 6 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | 400 | YES | R-PDSO-G6 | Not Qualified | e0 | 72 dB | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP6,.11,37 | not_compliant | EAR99 | 8542.33.00.01 | SOT | 6 | S6 | |||||
|
LT1812IS8
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 750 V/us | 5 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | COMMERCIAL | 100000 | 400 | YES | R-PDSO-G8 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | S8 | |||||||
|
LT1812CS5#TRMPBF
Linear Technology
|
$1.1220 | Yes | Transferred | 2 mV | 750 V/us | 5 µA | 4.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 100000 | YES | R-PDSO-G5 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | SOT | 5 | S5 | ||||||
|
LT1812IS8#PBF
Linear Technology
|
$1.3158 | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | 400 | YES | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | S8 | ||||
|
LT1812IS6
Analog Devices Inc
|
Check for Price | No | Active | 2 mV | 750 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 100000 | R-PDSO-G6 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1812IS6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 mV | 750 V/us | 6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 100000 | R-PDSO-G6 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | compliant | 6 | 05-08-1636 | |||||||||||||||||||
|
LT1812CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 750 V/us | 5 µA | 4.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 100000 | YES | R-PDSO-G5 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT | 5 | S5 |