Parametric results for: LT6231CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6231cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT6231CS8#PBF
Analog Devices Inc
$4.1661 No Yes Active 450 µV 315 V/us 11 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 215000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LT6231CS8#PBF
Linear Technology
Check for Price Yes Transferred 450 µV 315 V/us 11 µA 9.2 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 11 µA YES NO YES NO -6.3 V NO NO 35 V/us 6.3 V COMMERCIAL 215000 4100 YES R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 8 S8 compliant SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 EAR99 8542.33.00.01