Parametric results for: LTC6240HVCS8 under Operational Amplifiers

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
Manufacturer Part Number: ltc6240hvcs8
Select parts from the table below to compare.
Compare
Compare
LTC6240HVCS8#PBF
Analog Devices Inc
$2.2263 Buy No Yes Active 350 µV 10 V/us 75 pA 1.7 mA 83 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5.5 V/us 6 V COMMERCIAL 18000 600000 YES R-PDSO-G8 Not Qualified e3 105 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) Compliant EAR99 8542.33.00.01
package
LTC6240HVCS8
Linear Technology
Check for Price Buy No No Transferred 350 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V COMMERCIAL 18000 65000 R-PDSO-G8 Not Qualified e0 105 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm SOP, SOP8,.25 8 Not Compliant EAR99 8542.33.00.01 SOIC
package
LTC6240HVCS8#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 350 µV 10 V/us 75 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 18000 R-PDSO-G8 Not Qualified e3 105 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm SOP, 8 Compliant EAR99 8542.33.00.01 SOIC
LTC6240HVCS8
Analog Devices Inc
Check for Price Buy No Active Unconfirmed 350 µV 10 V/us 75 pA 1.7 mA 83 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5.5 V/us 6 V COMMERCIAL 18000 600000 YES R-PDSO-G8 Not Qualified e0 105 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, PLASTIC, SOP-8 Not Compliant EAR99 8542.33.00.01
LTC6240HVCS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 350 µV 10 V/us 75 pA 1.7 mA 83 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5.5 V/us 6 V COMMERCIAL 18000 600000 YES R-PDSO-G8 Not Qualified e3 105 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) Compliant EAR99 8542.33.00.01
LTC6240HVCS8#TRMPBF
Analog Devices Inc
Check for Price Buy Yes Obsolete 350 µV 10 V/us 75 pA 3.3 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 500 nA YES YES YES YES -6 V NO NO 6 V COMMERCIAL 18000 600000 NO R-PDSO-G8 Not Qualified e3 105 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 Compliant EAR99 8542.33.00.01
package
LTC6240HVCS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 350 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V COMMERCIAL 18000 65000 R-PDSO-G8 Not Qualified e3 105 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 Compliant EAR99 8542.33.00.01 SOIC
package
LTC6240HVCS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 350 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V COMMERCIAL 18000 65000 R-PDSO-G8 Not Qualified e3 105 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 Compliant EAR99 8542.33.00.01 SOIC
package
LTC6240HVCS8#TR
Linear Technology
Check for Price Buy No No Obsolete 350 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V COMMERCIAL 18000 65000 R-PDSO-G8 Not Qualified e0 105 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm SOP, SOP8,.25 8 Not Compliant EAR99 8542.33.00.01 SOIC