Parametric results for: MAX4074BJEUK-T under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max4074bjeukt Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX4074BJEUK+T
Maxim Integrated Products
Check for Price Yes Obsolete 3.5 mV 0.1 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 4000 R-PDSO-G5 Not Qualified e3 1 70 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.33.00.01
MAX4074BJEUK-T
Rochester Electronics LLC
Check for Price No No Active 3.5 mV 10000 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 4000 R-PDSO-G5 e0 1 70 °C -40 °C 240 20 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown
MAX4074BJEUK-T
Maxim Integrated Products
Check for Price No Obsolete 3.5 mV 10000 V/us 1 nA 50 µA 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES YES NO YES NO NO 6 V OTHER 4000 NO R-PDSO-G5 Not Qualified e0 1 70 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01