Filter Your Search
1 - 4 of 4 results
|
MAX4164ESD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6 mV | 0.115 V/us | 100 pA | 180 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 11 V | INDUSTRIAL | 200 | 17780 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
MAX4164ESD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 0.115 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | 11 V | INDUSTRIAL | 200 | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX4164ESD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 0.115 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | 11 V | INDUSTRIAL | 200 | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX4164ESD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6 mV | 0.115 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | 11 V | INDUSTRIAL | 200 | R-PDSO-G14 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 245 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |