Filter Your Search
1 - 4 of 4 results
|
MAX4275CAESA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 mV | 0.7 V/us | 10 nA | 1.06 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4275CAESA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 mV | 0.7 V/us | 10 nA | 1.06 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX4275CAESA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 mV | 0.7 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4275CAESA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 mV | 0.7 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | 6 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |