Filter Your Search
1 - 10 of 146 results
|
MC33034P60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | NO | BIPOLAR | 29 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MC3303N
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | NO | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 10 mV | NO | 0.6 V/us | 36 V | 10000 | ||||||||||||||||||||||
|
MC3303DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 14 V | YES | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 10 mV | 0.6 V/us | 18 V | 20000 | SOIC | 14 | 1 µA | 70 dB | 90 dB | -18 V | 1000 | |||||||||||||||||||
|
MC33039P
Motorola Mobility LLC
|
Check for Price | Transferred | 6.25 V | NO | ANALOG CIRCUIT | BIPOLAR | 5 mA | 8.25 V | 5.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 | ||||||||||||||||||||||||||||
|
MC3303PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 14 V | YES | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 10 mV | NO | 0.6 V/us | 36 V | 15000 | TSSOP | 14 | 1 µA | 90 dB | 1000 | ||||||||
|
MC33034DW60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 20 V | YES | BIPOLAR | 29 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MC33039DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6.25 V | YES | ANALOG CIRCUIT | BIPOLAR | 5 mA | 8.25 V | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SOP, SO(UNSPEC) | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MC3303F
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | NO | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IDEAL SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 10 mV | NO | 0.6 V/us | 36 V | 10000 | ||||||||||||||||||||||
|
MC3303DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 14 V | YES | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 10 mV | NO | 0.6 V/us | 36 V | 15000 | SOIC | 14 | 1 µA | 90 dB | 1000 | ||||||||
|
MC3303PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 14 V | YES | BIPOLAR | 4 | 7 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | YES | 10 mV | NO | 0.6 V/us | 36 V | 15000 | TSSOP | 14 | 1 µA | 90 dB | 1000 |