Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Low-Offset
|
Neg Supply Voltage Limit-Max
|
Power Supplies
|
Slew Rate-Min
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
MC33071ADG
onsemi
|
$0.7697 | Yes | Obsolete | 5 mV | 10 V/us | 700 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | +-15 V | 8 V/us | 22 V | INDUSTRIAL | 4500 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 97 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MC33071ADG | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
MC33071ADG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 10 V/us | 700 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 4500 | R-PDSO-G8 | e3 | 97 dB | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |