Filter Your Search
11 - 20 of 103,099 results
|
AD8675ARMZ
Analog Devices Inc
|
$2.6303 | No | Yes | Active | 240 µV | 2.5 V/us | 5.5 nA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 1000000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
AD8495ARMZ
Analog Devices Inc
|
$5.1895 | No | Yes | Active | 50 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 18 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||||||||
|
LM358DR
Texas Instruments
|
$0.1414 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||||
|
AD8676BRMZ
Analog Devices Inc
|
$4.6193 | No | Yes | Active | 160 µV | 2.5 V/us | 4.5 mA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 708000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
AD8418ABRMZ
Analog Devices Inc
|
$2.3983 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | S-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
OPA2251UA
Texas Instruments
|
$3.5963 | Yes | Yes | Lifetime Buy | 250 µV | 0.01 V/us | 25 nA | 76 µA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 2 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 35 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 124 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8417BRMZ
Analog Devices Inc
|
$2.3909 | No | Yes | Active | 400 µV | 250 kHz | 1 V/us | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | YES | 6 V | AUTOMOTIVE | NO | S-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LM358DR
ROHM Semiconductor
|
$0.3993 | Yes | Yes | Obsolete | 9 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||||||||||
|
ADA4898-2YRDZ
Analog Devices Inc
|
$7.2465 | No | Yes | Active | 160 µV | 50 V/us | 500 nA | 17.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-2 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
AD822ARZ
Analog Devices Inc
|
$6.5454 | No | Yes | Active | 3 mV | 3 V/us | 5 nA | 1.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1900 | 20000 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |