1 - 10 of 103,232 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Offset Voltage-Max
|
Slew Rate-Nom
|
Average Bias Current-Max (IIB)
|
Supply Current-Max
|
Number of Functions |
Amplifier Type
|
Supply Voltage-Nom (Vsup)
|
Neg Supply Voltage-Nom (Vsup)
|
Technology |
Architecture
|
Bias Current-Max (IIB) @25C
|
Frequency Compensation
|
Low-Bias
|
Low-Offset
|
Micropower
|
Neg Supply Voltage Limit-Max
|
Power Supplies
|
Power
|
Programmable Power
|
Supply Voltage Limit-Max
|
Temperature Grade
|
Unity Gain BW-Nom
|
Voltage Gain-Min
|
Wideband
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Common-mode Reject Ratio-Nom
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
![]() |
LM124
Texas Instruments
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | LM124 | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
LM124
AMD
|
Check for Price | Obsolete | 7 mV | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | MILITARY | 1000 | R-XUUC-N14 | Not Qualified | 85 dB | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | EAR99 | 8542.33.00.01 | DIE | 14 | ||||||||||||||||||||||||||||||||
![]() |
AD8606ARMZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 750 µV | 5 V/us | 250 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | 2.7/5 V | NO | NO | 6 V | AUTOMOTIVE | 9000 | 110000 | NO | S-PDSO-G8 | Not Qualified | e3 | 85 dB | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8606ARMZ | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 8 | ||||||
![]() |
AD8608ARUZ
Analog Devices Inc
|
$5.1579 | No | Yes | Active | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 2.7/5 V | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | AD8608ARUZ | ANALOG DEVICES INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 14 | RU-14 | |||||||||
![]() |
AD8217BRMZ
Analog Devices Inc
|
$2.4692 | No | Yes | Active | 250 µV | 1 V/us | 800 µA | 1 | OPERATIONAL AMPLIFIER | 85 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8217BRMZ | ANALOG DEVICES INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | TSSOP | 8 | RM-8 | |||||||||||||||||||||
![]() |
AD8676ARMZ
Analog Devices Inc
|
$3.6526 | No | Yes | Active | 250 µV | 2.5 V/us | 4.5 mA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | +-5/+-15 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 708000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8676ARMZ | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 8 | RM-8 | ||||
![]() |
ADA4096-2ARMZ
Analog Devices Inc
|
$4.6063 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | +-1.5/+-15 V | 18 V | AUTOMOTIVE | 595 | 7080 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ADA4096-2ARMZ | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 8 | RM-8 | |||||||
![]() |
AD8608ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 750 µV | 5 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PDSO-G14 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | |||||||||||||||||||||||
![]() |
AD8675ARMZ
Analog Devices Inc
|
$2.9610 | No | Yes | Active | 240 µV | 2.5 V/us | 5.5 nA | 3.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | NO | -18 V | +-5/+-15 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 1000000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8675ARMZ | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 8 | RM-8 | |||||
![]() |
AD8675ARZ
Analog Devices Inc
|
$3.3016 | No | Yes | Active | 240 µV | 2.5 V/us | 450 pA | 3.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | +-5/+-15 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 700000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | AD8675ARZ | ANALOG DEVICES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | R-8 |