Filter Your Search
1 - 2 of 2 results
|
MC34074ADR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 10 V/us | 700 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 4500 | R-PDSO-G14 | e3 | 97 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||||||
|
MC34074ADR2G
onsemi
|
$0.6109 | Yes | Active | 5 mV | 10 V/us | 700 nA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDSO-G14 | Not Qualified | e3 | 97 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 751A-03 | EAR99 | 8542.33.00.01 | onsemi |