Parametric results for: MCP6232T-E/MNYVAO under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp6232temnyvao Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MCP6232T-E/MNYVAO
Microchip Technology Inc
Check for Price Active 7 mV 0.15 V/us 60 µA 61 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V AUTOMOTIVE 300 31622 NO R-PDSO-N8 e4 75 dB 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC HSON, compliant EAR99 8542.33.00.01 Microchip