Parametric results for: MCP6294-E/SL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp6294esl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MCP6294-E/SL
Microchip Technology Inc
$1.4744 Yes Yes Active 5 mV 7 V/us 5 nA 5.2 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDSO-G14 Not Qualified e3 80 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-14 14 compliant EAR99 8542.33.00.01 Microchip
MCP6294-E/SLVAO
Microchip Technology Inc
Check for Price Yes Active 5 mV 7 V/us 5 nA 5.2 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10000 31620 NO R-PDSO-G14 e3 80 dB 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.33.00.01 Microchip