Filter Your Search
1 - 10 of 104,484 results
![]() |
AD8606ARMZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 750 µV | 5 V/us | 250 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | 2.7/5 V | NO | NO | 6 V | AUTOMOTIVE | 9000 | 110000 | NO | S-PDSO-G8 | Not Qualified | e3 | 85 dB | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8606ARMZ | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
![]() |
AD8608ARUZ
Analog Devices Inc
|
$4.9505 | No | Yes | Active | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 2.7/5 V | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | AD8608ARUZ | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | RU-14 | ||||||||||||
![]() |
AD8676ARMZ
Analog Devices Inc
|
$3.6986 | No | Yes | Active | 250 µV | 2.5 V/us | 4.5 mA | 8.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | +-5/+-15 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 708000 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8676ARMZ | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | RM-8 | |||||||
![]() |
AD8217BRMZ
Analog Devices Inc
|
$2.4103 | No | Yes | Active | 250 µV | 1 V/us | 800 µA | 1 | OPERATIONAL AMPLIFIER | 85 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | AD8217BRMZ | ANALOG DEVICES INC | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | RM-8 | ||||||||||||||||||||||||
![]() |
LM324N
Texas Instruments
|
$0.2005 | Yes | Active | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | +-1.5/+-16/3/32 V | NO | NO | 32 V | COMMERCIAL | 1200 | 15000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | LM324N | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | 1986-02-11 | ||||||||
![]() |
ADA4096-2ARMZ
Analog Devices Inc
|
$4.5644 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | +-1.5/+-15 V | 18 V | AUTOMOTIVE |