Filter Your Search
1 - 1 of 1 results
![]() |
OPA170AQDBVRQ1
Texas Instruments
|
$0.9653 Buy | Yes | Yes | Active | 1.8 mV | 0.4 V/us | 3.5 nA | 1 | OPERATIONAL AMPLIFIER | 2 V | -2 V | 15 pA | -20 V | 20 V | AUTOMOTIVE | 1200 | R-PDSO-G5 | e4 | 120 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Texas Instruments |