Parametric results for: OPA2330AIDRBTG4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: opa2330aidrbtg4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OPA2330AIDRBTG4
Texas Instruments
$1.8722 Yes Obsolete 50 µV 0.16 V/us 500 pA 70 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 500 pA YES YES YES YES 7 V AUTOMOTIVE 350 100000 S-PDSO-N8 Not Qualified e4 115 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TAPE AND REEL YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments