Filter Your Search
1 - 3 of 3 results
|
OPA237NA/250
Texas Instruments
|
$1.4195 | Yes | Yes | Active | 950 µV | 0.5 V/us | 40 nA | 475 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 10 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1500 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA237NA/250E4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 950 µV | 0.5 V/us | 40 nA | 475 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 10 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1500 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA237NA-250
Burr-Brown Corp
|
Check for Price | Transferred | 950 µV | 0.5 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | INDUSTRIAL | 1500 | R-PDSO-G5 | Not Qualified | 90 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | BURR-BROWN CORP | SOT-23, 5 PIN | unknown |