Parametric results for: OPA340UA under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: opa340ua
Select parts from the table below to compare.
Compare
Compare
OPA340UA
Texas Instruments
$1.9631 Buy Yes Yes Active 500 µV 6 V/us 60 pA 950 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 5.5 V INDUSTRIAL 5500 50000 NO R-PDSO-G8 Not Qualified e4 92 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA340UA/2K5
Texas Instruments
$2.0573 Buy Yes Yes Active 500 µV 6 V/us 60 pA 950 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 5.5 V INDUSTRIAL 5500 50000 NO R-PDSO-G8 Not Qualified e4 92 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA340UAG4
Texas Instruments
Check for Price Buy Yes Obsolete 500 µV 6 V/us 60 pA 1.1 mA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES 5.5 V INDUSTRIAL 5500 50000 R-PDSO-G8 Not Qualified e4 84 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8
OPA340UA/2K5G4
Texas Instruments
Check for Price Buy Yes Yes Active 500 µV 6 V/us 60 pA 950 µA 80 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 5.5 V INDUSTRIAL 5500 50000 NO R-PDSO-G8 Not Qualified e4 92 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA340UA
Burr-Brown Corp
Check for Price Buy No Transferred 500 µV 950 µA 1 OPERATIONAL AMPLIFIER CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES 5.5 V INDUSTRIAL 100000 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP unknown
OPA340UA/2K5
Burr-Brown Corp
Check for Price Buy Yes Obsolete 500 µV 6 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 5.5 V INDUSTRIAL 5500 R-PDSO-G8 Not Qualified 84 dB 2 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm BURR-BROWN CORP unknown GREEN, PLASTIC, SOIC-8