![]() |
OPA404KU/1K
Texas Instruments
|
$10.6767 | Yes | Yes | Active | 1 mV | 35 V/us | 200 pA | 42 mA | 88 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 pA | YES | 100 pA | YES | NO | NO | -18 V | +-15 V | NO | NO | 24 V/us | 18 V | COMMERCIAL | 6400 | 13000 | NO | R-PDSO-G16 | Not Qualified | e4 | 100 dB | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | OPA404KU/1K | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
OPA404KU/1KE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 35 V/us | 200 pA | 10.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 pA | YES | 100 pA | YES | NO | -18 V | +-15 V | 24 V/us | 18 V | COMMERCIAL | 6400 | 13000 | R-PDSO-G16 | Not Qualified | e4 | 99 dB | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | OPA404KU/1KE4 | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OPA404KU/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 3.5 mV | 35 V/us | 200 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 6400 | R-PDSO-G16 | Not Qualified | 99 dB | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | BURR-BROWN CORP | SOP, | unknown |