Filter Your Search
1 - 2 of 2 results
|
OPA656N/250
Texas Instruments
|
$7.3160 Buy | Yes | Yes | Obsolete | 600 µV | 290 V/us | 1.25 nA | 16 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | -6.5 V | 6.5 V | INDUSTRIAL | 230000000 | R-PDSO-G5 | Not Qualified | e4 | 86 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA656N/250G4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 600 µV | 290 V/us | 1.25 nA | 16 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | -6.5 V | 6.5 V | INDUSTRIAL | 230000000 | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |