Filter Your Search
1 - 10 of 159 results
|
PA1682.151NLT
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 140 nH | 0.5 mΩ | 20 % | YES | 28 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
PA1682.101NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.5 mΩ | 20 % | YES | 40 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
PA16
Cirrus Logic
|
Check for Price | Transferred | NO | 1 | e0 | 85 °C | -25 °C | 12 | FLANGE MOUNT | TIN LEAD | CIRRUS LOGIC INC | , | unknown | EAR99 | 8542.33.00.01 | SFM | 12 | OPERATIONAL AMPLIFIER | 200 pA | 100 dB | 10 mV | R-PSFM-T12 | -19 V | -15 V | PLASTIC/EPOXY | RECTANGULAR | NOT SPECIFIED | Not Qualified | 20 V/us | 19 V | 15 V | HYBRID | OTHER | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4500 | ||||||||||||||||||||||||||
|
PA16A
Apex Microtechnology Inc
|
$135.0400 | No | No | Active | NO | 1 | e0 | 85 °C | -25 °C | 12 | FLANGE MOUNT | TIN LEAD | APEX MICROTECHNOLOGY INC | , SIP12,.16TB | compliant | EAR99 | 8542.33.00.01 | SFM | 12 | OPERATIONAL AMPLIFIER | 100 pA | 100 dB | 3 mV | R-PSFM-T12 | -19 V | -15 V | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 20 V/us | 19 V | 15 V | HYBRID | OTHER | THROUGH-HOLE | SINGLE | 4500 | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | SIP12,.16TB | YES | 13 V/us | 40 mA | 2.54 mm | 19950 | |||||||||||||||
|
PA16DP
Cirrus Logic
|
Check for Price | No | Obsolete | NO | 1 | e0 | 85 °C | -40 °C | 12 | FLANGE MOUNT | TIN LEAD | CIRRUS LOGIC INC | , SIP12,.16TB | compliant | EAR99 | 8542.33.00.01 | SFM | 12 | OPERATIONAL AMPLIFIER | 200 pA | 100 dB | 10 mV | R-PSFM-T12 | -19 V | -15 V | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 20 V/us | 19 V | 15 V | HYBRID | INDUSTRIAL | THROUGH-HOLE | SINGLE | 4500 | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | SIP12,.16TB | YES | 13 V/us | 40 mA | 2.54 mm | 19950 | ||||||||||||||||
|
EPA1624-LF
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 385 µH | 270 mΩ | NO | 1 kHz | 1 A | DC-DC CONVERTER | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | PCA ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
PA16AEE
Cirrus Logic
|
Check for Price | No | Obsolete | NO | 1 | 85 °C | -40 °C | 12 | CIRRUS LOGIC INC | , SIP12H(UNSPEC) | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3 mV | -15 V | PLASTIC/EPOXY | Not Qualified | 19 V | 15 V | HYBRID | INDUSTRIAL | SINGLE | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | SIP12H(UNSPEC) | YES | 13 V/us | 40 mA | 19950 | ||||||||||||||||||||||||||||||
|
PA1682.700NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 70 nH | 0.5 mΩ | 20 % | YES | 31 A | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||
|
PA16AEE
Apex Microtechnology Inc
|
Check for Price | Active | NO | 1 | 85 °C | -40 °C | 12 | APEX MICROTECHNOLOGY INC | , SIP12H(UNSPEC) | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3 mV | -15 V | PLASTIC/EPOXY | Not Qualified | 19 V | 15 V | HYBRID | INDUSTRIAL | SINGLE | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | SIP12H(UNSPEC) | YES | 13 V/us | 40 mA | 19950 | |||||||||||||||||||||||||||||||
|
PA16
Apex Microtechnology Inc
|
$129.5300 | No | Yes | Active | NO | 1 | e3 | 85 °C | -25 °C | 12 | FLANGE MOUNT | MATTE TIN OVER NICKEL | APEX MICROTECHNOLOGY INC | , SIP12,.16TB | compliant | EAR99 | 8542.33.00.01 | SFM | 12 | OPERATIONAL AMPLIFIER | 200 pA | 100 dB | 10 mV | R-PSFM-T12 | -19 V | -15 V | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | 20 V/us | 19 V | 15 V | HYBRID | OTHER | THROUGH-HOLE | SINGLE | 4500 | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | SIP12,.16TB | YES | 13 V/us | 40 mA | 2.54 mm | 19950 |